Cart

RN731JTTD2401B50

KOA

TF0603 2,4K 0,1% 0,063W TK50
Supplier: KOA Europe
Matchcode: TF06032,4K0,1%
Rutronik No.: WPR1417
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Best Choice
In Stock
0.0602 $
301.00 $

Prices

5,000 0.0602 $
10,000 0.0503 $
20,000 0.049 $
30,000 0.0482 $
50,000 0.0469 $

Parameter

Resistor value
2,4K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?