Cart

RN731ETTP5602D25

KOA

TF0402 56K 0,5% 0,063W TK25
Supplier: KOA Europe
Matchcode: TF060356K0,5%
Rutronik No.: WPR5184
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.0405 $
405.00 $

Prices

10,000 0.0405 $
20,000 0.0338 $
30,000 0.033 $
40,000 0.0324 $
50,000 0.0315 $

Parameter

Resistor value
56K Ω
Package
0603
Res.tolerance
0.5 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?