Cart

RN412ETTE4700F50

KOA

MM0207 470R 1% 0,25W TK50
Supplier: KOA Europe
Matchcode: MM0207470R1%
Rutronik No.: WME8273
Unit Pack: 1500
MOQ: 1500
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.06 $
90.00 $

Prices

1,500 0.06 $
30,000 0.043 $
60,000 0.04 $

Parameter

Resitor value
470 Ω
Package
0207
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?