Cart

RN412ESTTE5621F50

KOA

MM0204 5,62K 1% 0,25W TK50
Supplier: KOA Europe
Matchcode: MM02045,62K1%
Rutronik No.: WME6827
Unit Pack: 3000
MOQ: 21000
package: 0204
Packaging: REEL
On request
0.044 $
924.00 $

Prices

21,000 0.044 $
63,000 0.0431 $

Parameter

Resitor value
5,62K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?