Cart

RK73Z1JRTTD

KOA

AS0603 0R I=1A ANTISULFUR
Supplier: KOA Europe
Matchcode: RC06030R
Rutronik No.: WRC50459
Unit Pack: 5000
MOQ: 600000
package: 0603
Packaging: REEL
On request
0.0204 $
12,240.00 $

Parameter

Resistor value
0 Ω
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
ANTISULFUR
Value Range
JUMPER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?