RK73N2BTTD471P

Supplier: KOA Europe
Matchcode: RC1206470R+0-30%
Rutronik No.: WRC39083
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
Parameter
- Resistor value
- 470 Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- -30 %
- Power rating
- 0.25 W
- Technology
- THICKFILM
- Max.oper.temp.
- 125 °C
- Spec.features
- ADJUSTABLE
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1206
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- C
- Supplier Lead time
- 12 weeks