Cart

RK73N2ATTD622P

KOA

AR0805 6,2K +0-30% 0,125W TK200
Supplier: KOA Europe
Matchcode: AR08056,2K+0-30%
Rutronik No.: WRC39045
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0162 $
81.00 $

Prices

5,000 0.0162 $
50,000 0.01512 $

Parameter

Resistor value
6,2K Ω
Temp.coeff.
200 ppm
Res.tolerance
-30 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?