Cart

RK73H2ETTD4751F

KOA

RC1210 4,75K 1% 0,33W TK100
Supplier: KOA Europe
Matchcode: RC12104,75K1%
Rutronik No.: WRC52727
Unit Pack: 5000
MOQ: 100000
package: 1210
Packaging: REEL
On request
0.0201 $
2,010.00 $

Parameter

Resistor value
4,75K Ω
Package
1210
Res.tolerance
1 %
Power rating
0.33 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?