Cart

RK73H1JTTD6491F

KOA

RC0603 6,49K 1% 0,1W
Supplier: KOA Europe
Matchcode: RC06036,49K1%
Rutronik No.: WRC48185
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.00449 $
22.45 $

Prices

5,000 0.00449 $
50,000 0.00347 $
100,000 0.00276 $

Parameter

Resistor value
6,49K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?