Cart

RK73H1HTTC86R6F

KOA

RC0201 86,6R 1% 0,05W TK200
Supplier: KOA Europe
Matchcode: RC020186,6R1%
Rutronik No.: WRC55812
Unit Pack: 10000
MOQ: 100000
package: 0201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0086 $
860.00 $

Parameter

Resistor value
86.6 Ω
Package
0201
Res.tolerance
1 %
Power rating
0.05 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?