Cart

RK73G1HTTC8203F

KOA

RC0201 820K 1% 0,05W TK50
Supplier: KOA Europe
Matchcode: RC0201820K1%
Rutronik No.: WRC55854
Unit Pack: 10000
MOQ: 10000
package: 0201
Packaging: REEL
On request
0.0419 $
419.00 $

Prices

10,000 0.0419 $
20,000 0.0341 $
30,000 0.0326 $
40,000 0.0323 $
50,000 0.0317 $

Parameter

Resistor value
820K Ω
Package
0201
Res.tolerance
1 %
Power rating
0.05 W
Temp.coeff.
50 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?