Cart

RK73G1HTTC6803F

KOA

RC0201 680K 1% 0,05W TK50
Supplier: KOA Europe
Matchcode: RC0201680K1%
Rutronik No.: WRC55974
Unit Pack: 10000
MOQ: 10000
package: 0201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0281 $
281.00 $

Parameter

Resistor value
680K Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.05 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
25 V
Automotive
AEC-Q(200)
Package
0201
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?