Cart

RK73G1HTTC3600F

KOA

RC0201 360R 1% 0,05W TK50
Supplier: KOA Europe
Matchcode: RC0201360R1%
Rutronik No.: WPR5005
Unit Pack: 10000
MOQ: 10000
package: 0201
Packaging: REEL
On request
0.0354 $
354.00 $

Prices

10,000 0.0354 $
20,000 0.0296 $
30,000 0.0288 $
40,000 0.0283 $
60,000 0.0276 $

Parameter

Resistor value
360 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.05 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
25 V
Automotive
AEC-Q(200)
Package
0201
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?