RK73B2ETTD561J

Supplier: KOA Europe
Matchcode: RC1210560R5%
Rutronik No.: WRC50375
Unit Pack: 5000
MOQ: 100000
package: 1210
Packaging: REEL
Parameter
- Resistor value
- 560 Ω
- Package
- 1210
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- Leadfree Defin.
- 4
- Automotive
- AEC-Q(200)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks