Cart

RF732BTTD100J

KOA

FC1206 10R 5% 0,125W FUSE
Supplier: KOA Europe
Matchcode: RC120610R5%FUSE
Rutronik No.: WRC44907
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0515 $
257.50 $

Prices

5,000 0.0515 $
50,000 0.0505 $

Parameter

Resistor value
10 Ω
Temp.coeff.
500 ppm
Res.tolerance
5 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
125 °C
Spec.features
FUSIBLE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?