Cart

RD412ETTEB474J

KOA

CM0207 470K 5% 0,25W
Supplier: KOA Europe
Matchcode: CM0207470K5%
Rutronik No.: WME6635
Unit Pack: 6000
MOQ: 21000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0363 $
871.20 $

Prices

21,000 0.0363 $
30,000 0.0278 $
60,000 0.0254 $

Parameter

Resitor value
470K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?