Cart

RD412ETTEB101J

KOA

CM0207 100R 5% 0,25W
Supplier: KOA Europe
Matchcode: CM0207100R5%
Rutronik No.: WME6614
Unit Pack: 6000
MOQ: 12000
package: 0207
Packaging: REEL
On request
0.0338 $
405.60 $

Prices

12,000 0.0338 $
24,000 0.0334 $
48,000 0.0329 $
84,000 0.0322 $

Parameter

Resitor value
100 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?