Cart

RD412ETTE822J

KOA

CM0207 8,2K 5% 0,25W
Supplier: KOA Europe
Matchcode: CM02078,2K5%
Rutronik No.: WME7129
Unit Pack: 1500
MOQ: 1500
package: 0207
Packaging: REEL
In Stock
0.0347 $
52.05 $

Prices

1,500 0.0347 $
4,500 0.034 $
9,000 0.0335 $
18,000 0.0331 $
21,000 0.0324 $

Parameter

Resitor value
8,2K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Japan
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?