Cart

RCUCTED

KOA

RC0603 CHECKER CHIP 2 Ampere
Supplier: KOA Europe
Matchcode: RC0603 CHECKER CHIP
Rutronik No.: WRC39245
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0699 $
349.50 $

Prices

5,000 0.0699 $
10,000 0.057 $
15,000 0.0545 $
20,000 0.054 $
30,000 0.053 $

Parameter

Package
0603
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
CHECKER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?