Cart

RCSCTE

KOA

RC1206 CHECKER CHIP 2 Ampere
Supplier: KOA Europe
Matchcode: RC1206 CHECKER CHIP
Rutronik No.: WRC39039
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL
On request
0.0876 $
175.20 $

Prices

2,000 0.0876 $
4,000 0.0713 $
6,000 0.0682 $
10,000 0.0675 $
16,000 0.0663 $

Parameter

Package
1206
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
2 Ampere
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?