Cart

PSG4NTEB1L00F

KOA

MS2725 0,001R 1% 8W TK50
Supplier: KOA Europe
Matchcode: RC27250,001R1%
Rutronik No.: WPR4920
Unit Pack: 3000
MOQ: 3000
package: 2725
Packaging: REEL
On request
0.5246 $
1,573.80 $

Prices

3,000 0.5246 $
6,000 0.4384 $
9,000 0.4197 $
12,000 0.4047 $

Parameter

Resistor value
0.001 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
8 W
Technology
SHUNT
Min.oper.temp.
-65 °C
Max.oper.temp.
175 °C
Automotive
AEC-Q(200)
Package
2725
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?