Cart

MOX2CT741AR47J

KOA

RSF2B 0,47R 5% 2,0W 0617
Supplier: KOA Europe
Matchcode: MO06170,47R5%
Rutronik No.: WMO2903
Unit Pack: 500
MOQ: 10000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.05 $
500.00 $

Prices

10,000 0.05 $
50,000 0.0469 $

Parameter

Resistor value
0.47 Ω
Package
0617
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
6 mm
Spec.features
T741A
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?