MOSX3CT521AR33J
MOSX3CT521AR33J
Description:
MOSX3C 0,33R 5% 3W TK300
Supplier:
KOA
Matchcode:
MO06170,33R5%
Rutronik No.:
WLR3854
Unit Pack:
500
MOQ:
5000
package:
0617
Packaging:
REEL
- Resistor value
- 0,33 Ω
- Package
- 0617
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 16 mm
- Diameter
- 6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks