MOSX2CT52AR27J
MOSX2CT52AR27J
Description:
MOSX2C 0,27R 5% 2W TK300
Supplier:
KOA
Matchcode:
MO04140,27R5%
Rutronik No.:
WLR2628
Unit Pack:
1000
MOQ:
10000
package:
0414
Packaging:
AMMOPACK
- Resistor value
- 0,27 Ω
- Package
- 0414
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 12 mm
- Diameter
- 4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 11 weeks