Cart

MOSX1/2CT52AR82J

KOA

RLF1/2S 0,82R 5% 0,5W 0207
Supplier: KOA Europe
Matchcode: MO02070,82R5%
Rutronik No.: WMO3076
Unit Pack: 2000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0203 $
406.00 $

Prices

20,000 0.0203 $
50,000 0.0186 $

Parameter

Resistor value
0.82 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
300 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.2 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?