MOSX1/2CT52A1R0J
MOSX1/2CT52A1R0J
Description:
MOSX1/2C 1R 5% 0,5W TK300
Supplier:
KOA
Matchcode:
MO02071R5%
Rutronik No.:
WLR3883
Unit Pack:
2000
MOQ:
20000
package:
0207
Packaging:
AMMOPACK
- Resistor value
- 1 Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0,5 W
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 6,2 mm
- Diameter
- 2,5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 11 weeks