Cart

MOS2CT52A623J

KOA

WLR 62K 5% 2W 0414
Supplier: KOA Europe
Matchcode: MO041462K5%
Rutronik No.: WMO3641
Unit Pack: 1000
MOQ: 1000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.04 $
40.00 $

Prices

1,000 0.04 $
50,000 0.035 $

Parameter

Resistor value
62K Ω
Package
0414
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
300 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
12 mm
Diameter
4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?