MOS1CT52A102J
MOS1CT52A102J
Description:
MOS1C 1K 5% 1W TK300
Supplier:
KOA
Matchcode:
MO03091K5%
Rutronik No.:
WMO2698
Unit Pack:
2000
MOQ:
20000
package:
0309
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- Resistor value
- 1K Ω
- Package
- 0309
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 9 mm
- Diameter
- 3 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 11 weeks