Cart

MO1CT52R470J

KOA

MO1C 47R 5% 1W 0414
Supplier: KOA Europe
Matchcode: MO041447R5%
Rutronik No.: WLR1721
Unit Pack: 2000
MOQ: 10000
package: 0414
Packaging: REEL
On request
0.0302 $
302.00 $

Prices

10,000 0.0302 $
30,000 0.0298 $
Article with this quantity is not orderable.

Parameter

Resistor value
47 Ω
Package
0414
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Length
12 mm
Diameter
4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?