Cart

LFC32TTE100J

KOA

LTB: 30June2016
Supplier: KOA Europe
Matchcode: INDC10U1210
Rutronik No.: IND8170
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.078 $
156.00 $

Prices

2,000 0.078 $
12,000 0.0766 $
22,000 0.0752 $
38,000 0.0737 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
150 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)max.
2.1 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
36 MHz
Quality
30
Series
LFC32CTE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?