Cart

LA731JTTD270J3600

KOA

PTCC 0603 27R 5% 25V
Supplier: KOA Europe
Matchcode: PC27R
Rutronik No.: WPTC568
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.38181 $
1,909.05 $

Prices

5,000 0.38181 $
10,000 0.35 $

Parameter

Resistor value
27 Ω
Res.tolerance
5 %
Max.oper.volt.
25 V
Package
0603
Length
1.6 mm
Width
0.8 mm
Height
0.45 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?