Cart

HV733ATTE5103F

KOA

HV2512 510K 1% 1W HIGHVOLT
Supplier: KOA Europe
Matchcode: RC2512510K1%
Rutronik No.: WSR1091
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.3472 $
1,388.80 $

Prices

4,000 0.3472 $
8,000 0.2902 $
12,000 0.2827 $
16,000 0.2703 $

Parameter

Resistor value
510K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
3000 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?