Cart

HV732HTTE1004F

KOA

HV2010 1M 1% 0,5W HIGHVOLT
Supplier: KOA Europe
Matchcode: RC20101M1%
Rutronik No.: WRC48537
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
Best Choice
In Stock
0.2241 $
896.40 $

Prices

4,000 0.2241 $
8,000 0.1873 $
12,000 0.1825 $
16,000 0.1793 $
20,000 0.1745 $

Parameter

Resistor value
1M Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
2000 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?