Cart

HV732BTTD334J

KOA

HV1206 330K 5% 0,25W HIGHVOLT
Supplier: KOA Europe
Matchcode: RC1206330K5%
Rutronik No.: WSR1364
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0523 $
261.50 $

Prices

5,000 0.0523 $
10,000 0.0437 $
15,000 0.0426 $
20,000 0.0419 $
30,000 0.0408 $

Parameter

Resistor value
330K Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?