Cart

HPC1CT631R680K

KOA

WLR 68R 10% 1W
Supplier: KOA Europe
Matchcode: HPC168R10%
Rutronik No.: WLR1195
Unit Pack: 1000
MOQ: 1000
package: 0516
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.5289 $
528.90 $

Prices

1,000 0.5289 $
4,000 0.4911 $

Parameter

Resistor value
68 Ω
Package
0516
Res.tolerance
10 %
Power rating
1 W
Max.oper.volt.
300 V
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
16 mm
Diameter
4.5 mm
Spec.features
ANTI SURGE
Technology
CERAMIC
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?