Cart

CNZ1J4TTD

KOA

CN1206R4 0R I=0,5A CONCAVE
Supplier: KOA Europe
Matchcode: CN1206R40R
Rutronik No.: WWN3135
Unit Pack: 5000
MOQ: 40000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.009 $
360.00 $

Prices

40,000 0.009 $
50,000 0.0078 $
100,000 0.0062 $

Parameter

Resistor value
0 Ω
Package
1206
No.resistors
4
Termination
CONCAVE
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
AEC-Q(200)
IEC-Series
JUMPER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?