Cart

CN1F8KTTD101J

KOA

CN1506R8 100R 5% 0,063W CONVEX
Supplier: KOA Europe
Matchcode: CN1506R8100R5%
Rutronik No.: WWN4944
Unit Pack: 5000
MOQ: 5000
package: 1506
Packaging: REEL
Soon available
0.0512 $
256.00 $

Prices

5,000 0.0512 $
10,000 0.0507 $
20,000 0.0502 $

Parameter

Resistor value
100 Ω
Package
1506
Res.tolerance
5 %
No.resistors
8
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
25 V
No.pins
16
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
200 ppm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?