Cart

CC25TTEB

KOA

MM0207 0R I=5A
Supplier: KOA Europe
Matchcode: MM02070R
Rutronik No.: WME7608
Unit Pack: 6000
MOQ: 6000
package: 0207
Packaging: REEL
In Stock
0.0351 $
210.60 $

Prices

6,000 0.0351 $
12,000 0.0344 $
24,000 0.0339 $
42,000 0.0335 $
84,000 0.0328 $

Parameter

Resitor value
0 Ω
Package
0207
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
IEC-Series
JUMPER
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?