Cart

BWR3CN121J

KOA

BWR3 120R 5% 2W TK100
Supplier: KOA Europe
Matchcode: RWA2W120R5%
Rutronik No.: WDR9591
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
1,010.00 $

Prices

1,000 1.01 $
1,500 0.92706 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
120 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
100 ppm
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?