Cart

BPR26CR12K

KOA

BPR26 0,12R 10% 2W TK350
Supplier: KOA
Matchcode: RWR2W0,12R10%
Rutronik No.: WDR10695
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
Please login
Obsolete Part
Supplier Last Time Buy: 07/01/2022
0.82 $
1,640.00 $

Prices

2,000 0.82 $
4,000 0.8062 $
6,000 0.7856 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
KOA BPR26CR12K
KOA

BPR26CR12K

BPR26 0,12R 10% 2W TK350
package: THT
Packaging: BULK CASE
2000
0.827 $
21 weeks
Price, Lead time

Parameter

Resistor value
0.12 Ω
Res.tolerance
10 %
Power rating
2 W
Temp.coeff.
350 ppm
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Length
13 mm
Width
4 mm
Height
8.5 mm
Automotive
NO
Packaging
BULK
IEC-Series
E12
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?