Cart

70040200000500

KNORRTEC

CABLE ASSEMBLY 8P M12 L=5M
Supplier:
Matchcode: 70040200000500
Rutronik No.: CABLE2047
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
62.16 $
62.16 $

Prices

1 62.16 $
5 60.09 $
10 58.02 $
25 55.94 $

Parameter

No.of contacts
08
Contact pitch
9999 mm
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?