Cart

TST 1 D-RA

KNITTER TST 1 D-RA

image shown is a representation only

KNITTER

THT, SPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: TST1DRA
Rutronik No.: SWITCH9873
Unit Pack: 270
MOQ: 270
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.41 $
650.70 $

Prices

270 2.41 $
540 2.33 $
810 2.29 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
8,1x5,1 mm
Total high/long
L24,9 mm
Operating temp.
-30 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
20 AC V
max. I/ Switch
20 mA
Actuator size
6.1 mm
Mounting
PCB
Ground
NO Y/N
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?