Cart

TSS 65 N

KNITTER TSS 65 N

image shown is a representation only

KNITTER

SMT 1,6N 6,0x3,5x9,5mm straight
Supplier: Knitter-Switch
Matchcode: TSS65N
Rutronik No.: SWITCH9994
Unit Pack: 380
MOQ: 380
Packaging: REEL
In Stock
0.2111 $
80.22 $

Prices

380 0.2111 $
760 0.1802 $
1,140 0.1737 $
2,280 0.1721 $
4,560 0.1689 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-40 to 85 °C
Pitch
4.5 mm
Plating
Ag
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H9,5 mm
Actuator size
Dia:3,0 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?