Cart

TSS 65 N(DOT)

KNITTER TSS 65 N(DOT)

image shown is a representation only

KNITTER

SMT 1,6N 6,2x6,2x9,5mm straight
Supplier: Knitter-Switch
Matchcode: TSS65NDOT
Rutronik No.: SWITCH10084
Unit Pack: 380
MOQ: 380
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1378 $
52.36 $

Prices

380 0.1378 $
1,900 0.1253 $
3,420 0.119 $
8,360 0.1149 $
16,340 0.1128 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H9,5 mm
Operating temp.
-40 to 85 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
Dia:3,0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?