Cart

TMS 1

KNITTER TMS 1

image shown is a representation only

KNITTER

Tact switch SMT 7,5x6,5x4,2 2N
Supplier: Knitter-Switch
Matchcode: TMS1
Rutronik No.: SWITCH10143
Unit Pack: 50
MOQ: 100
Packaging: TUBE
On request
1.53 $
153.00 $

Prices

100 1.53 $
200 1.48 $
300 1.46 $
500 1.44 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
2.0 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
48 DC V
Operating temp.
-25 to 70 °C
Plating
Ag
Illuminated
No Y/N
Dimension
7,5x6,5 mm
Total high/long
H4,2 mm
Actuator size
Dia:3,0 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?