Cart

STM 206 N-RA

KNITTER STM 206 N-RA

image shown is a representation only

KNITTER

THT, DPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: STM206NRA +
Rutronik No.: SWITCH9794
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.84 $
884.00 $

Prices

100 8.84 $
200 8.67 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
13,0x12,8 mm
Total high/long
L24,8 mm
Operating temp.
-20 to 80 °C
Operating life
100000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
3000 mA
Actuator size
6.8 mm
Mounting
PCB
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?