Cart

SST 1 DB-R

KNITTER SST 1 DB-R

image shown is a representation only

KNITTER

SMT, SPDT, ON-ON, RA-HORIZ
Supplier: Knitter-Switch
Matchcode: SST1DBR +
Rutronik No.: SWITCH9866
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.53 $
1,265.00 $

Prices

500 2.53 $
1,000 2.48 $
1,500 2.43 $

Parameter

Termination
SMT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
8,2x6,2 mm
Total high/long
L19,8 mm
Operating temp.
-30 to 85 °C
Operating life
30000 cycles
max.Volt/Switch
20 AC V
max. I/ Switch
20 mA
Actuator size
6.1 mm
Mounting
PCB
Ground
NO Y/N
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?