Cart

SMR 61016

KNITTER SMR 61016

image shown is a representation only

KNITTER

Rotary cod.SMT, HEXA, 16 pos,
Supplier: Knitter-Switch
Matchcode: SMR61016 +
Rutronik No.: SWITCH9701
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.83 $
283.00 $

Prices

100 2.83 $
200 2.69 $
400 2.59 $
700 2.55 $

Parameter

Termination
SMT
Code
HEXA
Model construct
Straight
No.of positions
16
Operating temp.
-60 to 125 °C
Operating life
10000 cycles
max.Volt/Switch
42 DC V
max. I/ Switch
150 mA
Length
10.0 mm
Width
10.0 mm
Height
14.1 mm
Actuator size
7.3 mm
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?