Cart

SMR 60110

KNITTER SMR 60110

image shown is a representation only

KNITTER

Rotary cod.SMT, BCD INV, 10 po
Supplier: Knitter-Switch
Matchcode: SMR60110 +
Rutronik No.: SWITCH9696
Unit Pack: 100
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.85 $
285.00 $

Prices

100 2.85 $
200 2.71 $
400 2.61 $
700 2.57 $

Parameter

Termination
SMT
Code
BCD INV
Model construct
Straight
No.of positions
10
Operating temp.
-60 to 125 °C
Operating life
10000 cycles
max.Volt/Switch
42 DC V
max. I/ Switch
150 mA
Length
10.0 mm
Width
10.0 mm
Height
6.8 mm
Actuator size
0 mm
Sealing
IP67
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?