Cart

SMR 13116T

KNITTER SMR 13116T

image shown is a representation only

KNITTER

Rotary switch Hexa Inv 16 pos.
Supplier: Knitter-Switch
Matchcode: SMR13116T
Rutronik No.: SWITCH10416
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
3.81 $
3,810.00 $

Parameter

Termination
SMT
Code
HEXA INV
No.of positions
16
No.of poles
1
Model construct
Straight
Sealing
IP40
max. I/ Switch
100 mA
Width
7.2 mm
Operating temp.
-25 to 75 °C
Actuator size
0 mm
Height
3.0 mm
Length
7.2 mm
Operating life
20000 cycles
Pitch
2.54 mm
Automotive
NO
max.Volt/Switch
50 DC V
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365015900
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?